TXB0108PWR | |
---|---|
DigiKey Part Number | 296-21527-2-ND - Tape & Reel (TR) 296-21527-1-ND - Cut Tape (CT) 296-21527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108PWR |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.56400 | ¥125.64 |
25 | ¥11.92480 | ¥298.12 |
100 | ¥9.79470 | ¥979.47 |
250 | ¥9.15608 | ¥2,289.02 |
500 | ¥8.09126 | ¥4,045.63 |
1,000 | ¥6.38787 | ¥6,387.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.96202 | ¥11,924.04 |
6,000 | ¥5.66391 | ¥33,983.46 |
10,000 | ¥5.45098 | ¥54,509.80 |