74FCT164245TPAG8 | |
---|---|
DigiKey Part Number | 800-1859-2-ND - Tape & Reel (TR) 800-1859-1-ND - Cut Tape (CT) 800-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT164245TPAG8 |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.82000 | ¥41.82 |
10 | ¥37.59900 | ¥375.99 |
25 | ¥35.54720 | ¥888.68 |
100 | ¥30.80620 | ¥3,080.62 |
250 | ¥29.22620 | ¥7,306.55 |
500 | ¥26.22456 | ¥13,112.28 |
1,000 | ¥22.11713 | ¥22,117.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.01126 | ¥42,022.52 |