TXU0304RUTR

DigiKey Part Number
296-TXU0304RUTR-ND - Tape & Reel (TR)
296-TXU0304RUTRCT-ND - Cut Tape (CT)
296-TXU0304RUTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304RUTR
Description
IC TRANSLATOR UNIDIR 12UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
TXU0304RUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.72400¥67.24
25¥6.38400¥159.60
100¥5.24440¥524.44
250¥4.90256¥1,225.64
500¥4.33248¥2,166.24
1,000¥3.42037¥3,420.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19238¥9,577.14
6,000¥3.03276¥18,196.56
15,000¥2.91875¥43,781.25
Manufacturers Standard Package