TCA9517DGKRQ1

DigiKey Part Number
296-TCA9517DGKRQ1TR-ND - Tape & Reel (TR)
296-TCA9517DGKRQ1CT-ND - Cut Tape (CT)
296-TCA9517DGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517DGKRQ1
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9517DGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.25 V
Voltage - VCCB
2.7 V ~ 5.25 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.88200¥108.82
25¥10.32720¥258.18
100¥8.48250¥848.25
250¥7.92924¥1,982.31
500¥7.00704¥3,503.52
1,000¥5.53191¥5,531.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.16313¥12,907.82
5,000¥4.90498¥24,524.90
12,500¥4.72058¥59,007.25
Manufacturers Standard Package