TXU0104BQAR

DigiKey Part Number
296-TXU0104BQARTR-ND - Tape & Reel (TR)
296-TXU0104BQARCT-ND - Cut Tape (CT)
296-TXU0104BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104BQAR
Description
IC TRANSLATOR UNIDIR 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXU0104BQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.66500¥66.65
25¥6.32160¥158.04
100¥5.19340¥519.34
250¥4.85520¥1,213.80
500¥4.29056¥2,145.28
1,000¥3.38722¥3,387.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.16146¥9,484.38
6,000¥3.00338¥18,020.28
15,000¥2.89047¥43,357.05
30,000¥2.80014¥84,004.20
Manufacturers Standard Package