Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,911 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥5.38612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (4x3.5) | ||
12,626 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.11046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Voltage Level | Bidirectional | 2 | 1 | 0 V ~ 5.5 V | 0 V ~ 5.5 V | - | - | Open Drain | - | -55°C ~ 125°C (TA) | - | Surface Mount | 8-UFDFN | 8-UDFN (1.45x1) |