TXB0108PWR

DigiKey Part Number
296-21527-2-ND - Tape & Reel (TR)
296-21527-1-ND - Cut Tape (CT)
296-21527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108PWR
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.56400¥125.64
25¥11.92480¥298.12
100¥9.79470¥979.47
250¥9.15608¥2,289.02
500¥8.09126¥4,045.63
1,000¥6.38787¥6,387.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.96202¥11,924.04
6,000¥5.66391¥33,983.46
10,000¥5.45098¥54,509.80
Manufacturers Standard Package