SN74AVC4T774PW

DigiKey Part Number
296-23611-5-ND
Manufacturer
Manufacturer Product Number
SN74AVC4T774PW
Description
IC TRANSLATOR BIDIR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T774PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.94000¥13.94
10¥12.43700¥124.37
90¥9.69611¥872.65
270¥9.06419¥2,447.33
540¥8.01004¥4,325.42
1,080¥6.32372¥6,829.62
2,520¥5.90217¥14,873.47
5,040¥5.60706¥28,259.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.