Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,419 In Stock 872,000 Factory | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥0.52879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 125°C (TA) | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
2,968 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.00518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | -40°C ~ 125°C (TA) | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) |