Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,365 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.87242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | 100MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
4,649 In Stock | 1 : ¥14.54000 Cut Tape (CT) 2,000 : ¥6.66041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.4 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 110Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
2,383 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥1.86749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.08 V ~ 3.6 V | 1.08 V ~ 3.6 V | - | - | Open Drain | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |