SN74AXC2T45DCTR | |
---|---|
DigiKey Part Number | 296-SN74AXC2T45DCTR-ND - Tape & Reel (TR) 296-SN74AXC2T45DCCT-ND - Cut Tape (CT) 296-SN74AXC2T45DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC2T45DCTR |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC2T45DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.99700 | ¥69.97 |
25 | ¥6.57320 | ¥164.33 |
100 | ¥5.36600 | ¥536.60 |
250 | ¥4.98376 | ¥1,245.94 |
500 | ¥4.24160 | ¥2,120.80 |
1,000 | ¥3.39326 | ¥3,393.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53478 | ¥7,604.34 |