SN74LVC4245ADWR

DigiKey Part Number
296-14911-2-ND - Tape & Reel (TR)
296-14911-1-ND - Cut Tape (CT)
296-14911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC4245ADWR
Description
IC TRANSLTR BIDIRECTIONAL 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.37400¥113.74
25¥10.73160¥268.29
100¥9.14350¥914.35
250¥8.58584¥2,146.46
500¥7.51270¥3,756.35
1,000¥6.22474¥6,224.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.79545¥11,590.90
6,000¥5.58080¥33,484.80
10,000¥5.36615¥53,661.50
Manufacturers Standard Package