PCA9306FMUTCG

DigiKey Part Number
PCA9306FMUTCGOSTR-ND - Tape & Reel (TR)
PCA9306FMUTCGOSCT-ND - Cut Tape (CT)
PCA9306FMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306FMUTCG
Description
IC TRNSLTR BIDIRECTIONAL 8UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306FMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
8-UDFN (1.45x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.29700¥62.97
25¥5.91120¥147.78
100¥4.48170¥448.17
250¥3.81428¥953.57
500¥3.62348¥1,811.74
1,000¥2.76539¥2,765.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.57465¥7,723.95
6,000¥2.47928¥14,875.68
15,000¥2.38392¥35,758.80
30,000¥2.36032¥70,809.60
Manufacturers Standard Package