TXS0108EPWR

DigiKey Part Number
296-23011-2-ND - Tape & Reel (TR)
296-23011-1-ND - Cut Tape (CT)
296-23011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0108EPWR
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXS0108EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
10¥11.76500¥117.65
25¥11.17000¥279.25
100¥9.17500¥917.50
250¥8.57668¥2,144.17
500¥7.57918¥3,789.59
1,000¥5.98357¥5,983.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.58471¥11,169.42
6,000¥5.30546¥31,832.76
10,000¥5.10601¥51,060.10
Manufacturers Standard Package