PCA9306YZTR | |
---|---|
DigiKey Part Number | 296-27958-2-ND - Tape & Reel (TR) 296-27958-1-ND - Cut Tape (CT) 296-27958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306YZTR |
Description | IC TRANSLTR BIDIRECTIONAL 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306YZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
25 | ¥5.73040 | ¥143.26 |
100 | ¥4.67790 | ¥467.79 |
250 | ¥4.34528 | ¥1,086.32 |
500 | ¥3.69802 | ¥1,849.01 |
1,000 | ¥2.95840 | ¥2,958.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68108 | ¥8,043.24 |
6,000 | ¥2.49616 | ¥14,976.96 |
15,000 | ¥2.40372 | ¥36,055.80 |
30,000 | ¥2.31127 | ¥69,338.10 |