TXU0304RUTR | |
---|---|
DigiKey Part Number | 296-TXU0304RUTR-ND - Tape & Reel (TR) 296-TXU0304RUTRCT-ND - Cut Tape (CT) 296-TXU0304RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304RUTR |
Description | IC TRANSLATOR UNIDIR 12UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.61040 | ¥165.26 |
100 | ¥5.43060 | ¥543.06 |
250 | ¥5.07660 | ¥1,269.15 |
500 | ¥4.48626 | ¥2,243.13 |
1,000 | ¥3.54178 | ¥3,541.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30570 | ¥9,917.10 |
6,000 | ¥3.14041 | ¥18,842.46 |
15,000 | ¥3.02235 | ¥45,335.25 |