Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,827 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Inverting, Push-Pull | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
562 In Stock 2,750 Marketplace | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥4.42504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Unidirectional | 1 | 6 | 5 V ~ 15 V | 5 V ~ 15 V | - | - | Non-Inverted | - | -55°C ~ 125°C (TA) | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |