SN74LVC2T45MDCTTEP | |
---|---|
DigiKey Part Number | 296-23952-2-ND - Tape & Reel (TR) 296-23952-1-ND - Cut Tape (CT) 296-23952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45MDCTTEP |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45MDCTTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.51300 | ¥205.13 |
25 | ¥19.39560 | ¥484.89 |
100 | ¥16.80950 | ¥1,680.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.94724 | ¥3,986.81 |
500 | ¥14.30946 | ¥7,154.73 |
1,250 | ¥12.06826 | ¥15,085.33 |
2,500 | ¥11.46484 | ¥28,662.10 |
6,250 | ¥11.03384 | ¥68,961.50 |