TXB0108DQSR | |
---|---|
DigiKey Part Number | 296-27217-2-ND - Tape & Reel (TR) 296-27217-1-ND - Cut Tape (CT) 296-27217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108DQSR |
Description | IC TRANSLTR BIDIRECTIONAL 20USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-USON (4x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108DQSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFDFN | |
Supplier Device Package | 20-USON (4x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.35200 | ¥123.52 |
25 | ¥11.72080 | ¥293.02 |
100 | ¥9.62890 | ¥962.89 |
250 | ¥9.00104 | ¥2,250.26 |
500 | ¥7.95424 | ¥3,977.12 |
1,000 | ¥6.27965 | ¥6,279.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.86104 | ¥17,583.12 |
6,000 | ¥5.56799 | ¥33,407.94 |
15,000 | ¥5.35867 | ¥80,380.05 |