JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,879 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
4,338 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥11.46937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | - | - | - | 13pF @ 20V | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
8,043 In Stock | 1 : ¥55.25000 Cut Tape (CT) 3,000 : ¥30.87905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 60 V | 60 V | 2.5 mA @ 15 V | 10 mA | 1.5 V @ 1 nA | 8pF @ 15V | - | 300 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |