JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,821 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | 5 mA @ 15 V | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
67,015 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥0.80445 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | 20 mA @ 15 V | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,938 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | N-Channel | 35 V | 20 mA @ 15 V | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,146 In Stock 14,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.16009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | 30 V | 7 mA @ 15 V | 3 V @ 10 nA | - | 125 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |