Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,326 In Stock | 1 : ¥84.40000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
653 In Stock | 1 : ¥129.14000 Tube | Tube | Active | Trench Field Stop | 1200 V | 175 A | 560 A | 2.15V @ 15V, 140A | 962 W | 8.84mJ (on), 3.38mJ (off) | Standard | 970 nC | 68ns/541ns | - | 144 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
335 In Stock | 1 : ¥142.28000 Tube | Tube | Active | Trench Field Stop | 1200 V | 232 A | 560 A | 2.15V @ 15V, 140A | 962 W | 2.64mJ (on), 3.9mJ (off) | Standard | 1032 nC | 50ns/407ns | - | 101 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4-U10 | |||
620 In Stock | 1 : ¥83.41000 Tube | Tube | Active | Trench Field Stop | 1200 V | 92 A | 300 A | 2.15V @ 15V, 75A | 549 W | 4.22mJ (on), 1.66mJ (off) | Standard | 535 nC | 55ns/461ns | - | 145 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U06 | |||
126 In Stock | 1 : ¥46.80000 Tube | Tube | Active | Trench Field Stop | 1200 V | 21 A | 24 A | 2V @ 15V, 8A | 106 W | 370µJ (on), 400µJ (off) | Standard | 52 nC | 17ns/160ns | 600V, 8A, 20Ohm, 15V | 130 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
189 In Stock | 1 : ¥52.95000 Tube | Tube | Active | Trench Field Stop | 1200 V | 71 A | 200 A | 2.15V @ 15V, 50A | 398 W | 2.61mJ (on), 1.1mJ (off) | Standard | 366 nC | 40ns/323ns | - | 133 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
203 In Stock | 1 : ¥53.77000 Tube | Tube | Active | Trench Field Stop | 1200 V | 75 A | 200 A | 2.15V @ 15V, 50A | 398 W | 1.09mJ (on), 1.33mJ (off) | Standard | 372 nC | 35ns/331ns | - | 86 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4-U10 | |||
133 In Stock | 1 : ¥67.07000 Tube | Tube | Active | Trench Field Stop | 1200 V | 95 A | 160 A | 2.15V @ 15V, 40A | 330 W | 970µJ (on), 1.01mJ (off) | Standard | 290 nC | 34ns/360ns | - | 90 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4-U02 | |||
240 In Stock | 1 : ¥68.88000 Tube | Tube | Active | Trench Field Stop | 1200 V | 86 A | 200 A | 2.15V @ 15V, 50A | 398 W | 2.33mJ (on), 1.12mJ (off) | Standard | 375 nC | 39ns/319ns | - | 116 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U06 | |||
253 In Stock | 1 : ¥106.56000 Tube | Tube | Active | Trench Field Stop | 1200 V | 212 A | 400 A | 2.15V @ 15V, 100A | 721 W | 2.37mJ (on), 2.65mJ (off) | Standard | 714 nC | 44ns/359ns | - | 99 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4-U10 | |||
0 In Stock Check Lead Time | 1 : ¥103.85000 Tube | Tube | Active | Trench Field Stop | 1200 V | 166 A | 400 A | 2.15V @ 15V, 100A | 721 W | 6.7mJ (on), 2.52mJ (off) | Standard | 696 nC | 66ns/547ns | - | 148 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-U01 |