TO-263-4, D2PAK (3 Leads + Tab), TO-263AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock | 1 : ¥36.21000 Cut Tape (CT) 500 : ¥21.87766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,042 In Stock | 1 : ¥36.45000 Cut Tape (CT) 500 : ¥22.01000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
566 In Stock | 1 : ¥49.75000 Cut Tape (CT) 50 : ¥39.40540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta), 349A (Tc) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,757 In Stock | 1 : ¥51.64000 Cut Tape (CT) 50 : ¥40.93740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,204 In Stock | 1 : ¥85.30000 Cut Tape (CT) 1,000 : ¥48.37291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 40mOhm @ 24.9A, 10V | 4V @ 1.24mA | 107 nC @ 10 V | ±20V | 4340 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
9,767 In Stock | 1 : ¥15.93000 Cut Tape (CT) 50 : ¥12.59540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
4,223 In Stock | 1 : ¥19.38000 Cut Tape (CT) 500 : ¥10.83316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 5.6mOhm @ 90A, 10V | 3.2V @ 250µA | 57 nC @ 10 V | ±20V | 5060 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
792 In Stock | 1 : ¥20.11000 Cut Tape (CT) 500 : ¥11.27074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 4mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
1,099 In Stock | 1 : ¥24.63000 Cut Tape (CT) 500 : ¥14.86664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
627 In Stock | 1 : ¥27.01000 Cut Tape (CT) 500 : ¥16.31846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
831 In Stock | 1 : ¥33.41000 Cut Tape (CT) 50 : ¥26.45040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta), 279A (Tc) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
8,548 In Stock | 1 : ¥34.81000 Cut Tape (CT) 50 : ¥27.58160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
318 In Stock | 1 : ¥22.33000 Cut Tape (CT) 50 : ¥17.96140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 274A (Tc) | 4.5V, 10V | 2.6mOhm @ 100A, 10V | 2.3V @ 250µA | 132 nC @ 10 V | ±20V | 11400 pF @ 15 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
412 In Stock | 1 : ¥23.64000 Cut Tape (CT) 500 : ¥14.28868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
288 In Stock | 1 : ¥23.81000 Cut Tape (CT) 50 : ¥19.14040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 170A (Tc) | 4.5V, 10V | 4mOhm @ 100A, 10V | 2.2V @ 250µA | 57 nC @ 10 V | ±20V | 5070 pF @ 30 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
3,829 In Stock | 1 : ¥27.67000 Cut Tape (CT) 1,000 : ¥18.40638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 100A (Tc) | 10V | 5.1mOhm @ 100A, 10V | 4V @ 240µA | 185 nC @ 10 V | ±20V | 11570 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-1 | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
519 In Stock | 1 : ¥40.39000 Cut Tape (CT) 500 : ¥24.38574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
700 In Stock | 1 : ¥51.64000 Cut Tape (CT) 50 : ¥40.93740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 2.3mOhm @ 100A, 10V | 3.2V @ 250µA | 156 nC @ 10 V | ±20V | 12200 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
2,400 In Stock | 800 : ¥14.69986 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 2.3mOhm @ 50A, 10V | - | 120 nC @ 10 V | ±20V | 7050 pF @ 25 V | - | 1.8W (Ta), 176W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | ||
117 In Stock | 1 : ¥34.81000 Cut Tape (CT) 50 : ¥27.58160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 200A (Ta) | 6V, 10V | 3.1mOhm @ 100A, 10V | 3.2V @ 250µA | 76 nC @ 10 V | ±20V | 7920 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 Cut Tape (CT) 1,000 : ¥10.23533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 130mOhm @ 5.3A, 10V | 4V @ 260µA | 24 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
0 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,000 : ¥5.09669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 10V | 28mOhm @ 19A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 80W (Tc) | 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.8A (Tc) | 10V | 230mOhm @ 6.4A, 10V | 4.5V @ 530µA | 31 nC @ 10 V | ±20V | 1450 pF @ 100 V | - | 126W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-1 | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |