CSD18510KTTT | |
---|---|
DigiKey Part Number | 296-45229-2-ND - Tape & Reel (TR) 296-45229-1-ND - Cut Tape (CT) 296-45229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510KTTT |
Description | MOSFET N-CH 40V 274A DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 274A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510KTTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.57100 | ¥185.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥17.96140 | ¥898.07 |
100 | ¥14.77850 | ¥1,477.85 |
250 | ¥14.39968 | ¥3,599.92 |
500 | ¥12.50502 | ¥6,252.51 |
1,250 | ¥10.61035 | ¥13,262.94 |
2,500 | ¥10.07980 | ¥25,199.50 |
5,000 | ¥9.70087 | ¥48,504.35 |