9-UFBGA, WLBGA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,536 In Stock 93,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.37783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 13.2A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.1V @ 250µA | 8.2 nC @ 4.5 V | ±6V | 900 pF @ 4 V | - | 840mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 (Type C) | 9-UFBGA, WLBGA | ||
15,039 In Stock 63,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 10A (Ta) | 2.5V, 4.5V | 10mOhm @ 2A, 4.5V | 1.1V @ 250µA | 10.5 nC @ 4.5 V | -6V | 1060 pF @ 4 V | - | 890mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
5,716 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.79789 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 33mOhm @ 2A, 4.5V | 1.1V @ 250µA | 7 nC @ 4.5 V | -6V | 500 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
134 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 25 V | 4A (Ta) | 1.8V, 4.5V | 40mOhm @ 2A, 4.5V | 1.1V @ 250µA | 6 nC @ 4.5 V | -6V | 450 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
0 In Stock Check Lead Time | 3,000 : ¥2.37783 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 9.8A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.1V @ 250µA | 8.2 nC @ 4.5 V | -6V | 900 pF @ 4 V | - | 840mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
0 In Stock 9,000 Factory | 3,000 : ¥2.38358 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 8 V | 10A (Ta) | 2.5V, 4.5V | 10mOhm @ 2A, 4.5V | 1.1V @ 250µA | 10.5 nC @ 4.5 V | -6V | 1060 pF @ 4 V | - | 890mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 25 V | 3.9A (Ta) | 1.8V, 4.5V | 40mOhm @ 2A, 4.5V | 1.1V @ 250µA | 7 nC @ 4.5 V | -6V | 850 pF @ 10 V | - | 940mW (Ta) | -55°C ~ 155°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.6A (Ta) | 2.5V, 4.5V | 18mOhm @ 2A, 4.5V | 1.3V @ 250µA | 4.9 nC @ 4.5 V | -6V | 457 pF @ 6 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA |