DMP1007UCB9-7 | |
---|---|
DigiKey Part Number | 31-DMP1007UCB9-7TR-ND - Tape & Reel (TR) 31-DMP1007UCB9-7CT-ND - Cut Tape (CT) 31-DMP1007UCB9-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1007UCB9-7 |
Description | MOSFET P-CH 8V 13.2A U-WLB1515-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 13.2A (Ta) 840mW (Ta) Surface Mount U-WLB1515-9 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB1515-9 (Type C) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42700 | ¥54.27 |
100 | ¥3.75430 | ¥375.43 |
500 | ¥3.13714 | ¥1,568.57 |
1,000 | ¥2.66983 | ¥2,669.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37783 | ¥7,133.49 |
6,000 | ¥2.25269 | ¥13,516.14 |
9,000 | ¥2.12839 | ¥19,155.51 |