9.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥24.55000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V, 12V | 274mOhm @ 3.2A, 12V | 6V @ 1.4mA | 22 nC @ 10 V | ±30V | 894 pF @ 300 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ITO-220TL | TO-220-3 Full Pack | ||
1,055 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 360mOhm @ 4.75A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
7,393 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 400mOhm @ 6A, 10V | 4V @ 1mA | - | ±20V | 530 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
55,208 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 730mOhm @ 4.75A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±30V | 2040 pF @ 25 V | - | 3.13W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
79,828 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.5A (Tc) | 10V | 230mOhm @ 4.75A, 10V | 5V @ 250µA | 35 nC @ 10 V | ±30V | 1200 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
702 In Stock | 1 : ¥10.10000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 360mOhm @ 4.75A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 9.5A (Tc) | 10V | 270mOhm @ 4.75A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2300 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : ¥9.46689 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 730mOhm @ 4.75A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±30V | 2040 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
212 In Stock | 1 : ¥19.95000 Cut Tape (CT) 5,000 : ¥8.64374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 380mOhm @ 2.85A, 10V | 4V @ 250µA | 19.4 nC @ 10 V | ±30V | 795 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
295 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 9.5A (Tc) | 10V | 560mOhm @ 4.8A, 10V | 5V @ 250µA | 90 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PF | TO-3P-3 Full Pack | |||
2,400 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 360mOhm @ 4.75A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 500 : ¥7.13218 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 400mOhm @ 6A, 10V | 4V @ 1mA | - | ±20V | 530 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 800 : ¥7.23756 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 730mOhm @ 4.75A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±30V | 2040 pF @ 25 V | - | 3.13W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 15,000 : ¥8.35758 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 380mOhm @ 2.85A, 10V | 4V @ 250µA | 19.4 nC @ 10 V | ±30V | 795 pF @ 100 V | - | 83W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock | 50 : ¥10.87640 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 55 V | 9.5A (Tc) | 10V | 175mOhm @ 5.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 29W (Tc) | - | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 5,000 : ¥16.71516 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 380mOhm @ 2.85A, 10V | 4V @ 250µA | 19.4 nC @ 10 V | ±30V | 795 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 15,000 : ¥16.71516 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 380mOhm @ 2.85A, 10V | 4V @ 250µA | 19.4 nC @ 10 V | ±30V | 795 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock Check Lead Time | 300 : ¥71.37877 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 9.5A (Tc) | 10V | 360mOhm @ 10A, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISO TO-247-3 | TO-247-3 | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 9.5A (Tc) | 10V | 1.1Ohm @ 7A, 10V | 5V @ 4mA | 83 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 9.5A (Tc) | 10V | 630mOhm @ 5.7A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 360mOhm @ 4.75A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.5A (Tc) | 10V | 360mOhm @ 4.75A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 72W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.5A (Tc) | 10V | 230mOhm @ 4.75A, 10V | 5V @ 250µA | 35 nC @ 10 V | ±30V | 1200 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 730mOhm @ 4.75A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±30V | 2040 pF @ 25 V | - | 3.13W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.5A (Tc) | 10V | 730mOhm @ 4.75A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±30V | 2040 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |