9.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,449 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,331 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,890 In Stock | 1 : ¥10.75000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
942 In Stock | 1 : ¥24.30000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
467 In Stock | 1 : ¥51.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 9.2A (Tc) | 10V | 980mOhm @ 4.6A, 10V | 4.5V @ 100µA | 115 nC @ 10 V | ±30V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
900 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
216 In Stock | 1 : ¥27.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
875 In Stock | 1 : ¥28.57000 Cut Tape (CT) 800 : ¥17.23393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
950 In Stock | 1 : ¥28.57000 Cut Tape (CT) 800 : ¥17.23393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,919 In Stock | 1 : ¥26.35000 Cut Tape (CT) 4,000 : ¥12.83587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 9.2A (Tc) | 6V | 312mOhm @ 6.5A, 6V | 2.8V @ 500µA | 3.5 nC @ 10 V | ±10V | 400 pF @ 400 V | - | 41.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
26,458 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.2A (Tc) | 10V | 270mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
6,737 In Stock | 1 : ¥8.13000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 4V, 5V | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,235 In Stock | 1 : ¥8.13000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | - | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock 10,906 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 610mOhm @ 7A, 10V | - | 46 nC @ 10 V | ±30V | 1200 pF @ 30 V | - | 2W (Ta), 40W (Tc) | 150°C (TJ) | Through Hole | TO-220F-3FS | TO-220-3 Full Pack | ||
0 In Stock 10,471 Marketplace | Obsolete | - | Bag Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 610mOhm @ 7A, 10V | - | 46 nC @ 10 V | ±30V | 1200 pF @ 30 V | - | 2W (Ta), 40W (Tc) | 150°C (TJ) | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack | ||
774 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 200mOhm @ 4.6A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 3.8W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,000 In Stock | 1,000 : ¥5.23375 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 4V, 5V | 270mOhm @ 5.5A, 5V | 2V @ 250µA | 12 nC @ 5 V | ±10V | 490 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
24 In Stock | 1 : ¥17.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | - | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 800 : ¥4.14893 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 800 : ¥4.14893 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥6.93698 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.2A (Tc) | 10V | 270mOhm @ 5.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 3.7W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1,000 : ¥8.02155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 450mOhm @ 3.4A, 10V | 3.5V @ 280µA | 28 nC @ 10 V | ±20V | 620 pF @ 100 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥38.43296 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥38.43296 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.2A (Tc) | 10V | 750mOhm @ 5.5A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |