9.2A (Ta), 49A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,427 In Stock | 1 : ¥17.24000 Cut Tape (CT) 3,000 : ¥7.78456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 9.2A (Ta), 49A (Tc) | 4.5V, 10V | 14.5mOhm @ 11.5A, 10V | 3V @ 250µA | 91 nC @ 10 V | ±20V | 4765 pF @ 40 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock 8,475 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.2A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 990 pF @ 12 V | - | 1.27W (Ta), 36.6W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock 285,000 Marketplace | 1,025 : ¥2.11210 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.2A (Ta), 49A (Tc) | - | 9.3mOhm @ 30A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | - | 990 pF @ 12 V | - | 1.27W (Ta), 36.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 180,925 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.2A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 990 pF @ 12 V | - | 1.27W (Ta), 36.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 177,225 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.2A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 30A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 990 pF @ 12 V | - | 1.27W (Ta), 36.6W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.2A (Ta), 49A (Tc) | - | 9.3mOhm @ 30A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | - | 990 pF @ 12 V | - | 1.27W (Ta), 36.6W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |