FDMS3500 | |
---|---|
DigiKey Part Number | FDMS3500TR-ND - Tape & Reel (TR) FDMS3500CT-ND - Cut Tape (CT) FDMS3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3500 |
Description | MOSFET N-CH 75V PWR CLIP 56 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9.2A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4765 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.34200 | ¥143.42 |
100 | ¥11.41370 | ¥1,141.37 |
500 | ¥9.65750 | ¥4,828.75 |
1,000 | ¥8.19424 | ¥8,194.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.78456 | ¥23,353.68 |
6,000 | ¥7.49190 | ¥44,951.40 |
9,000 | ¥7.24387 | ¥65,194.83 |