8A (Ta), 30A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock 4,500 Factory | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.26601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8A (Ta), 30A (Tc) | 6V, 10V | 21.1mOhm @ 5A, 10V | 4V @ 30µA | 8.7 nC @ 10 V | ±20V | 510 pF @ 40 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
4,520 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥2.97184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 8A (Ta), 30A (Tc) | 10V | 21.1mOhm @ 5A, 10V | 4V @ 30µA | 8.7 nC @ 10 V | ±20V | 510 pF @ 40 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.11742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8A (Ta), 30A (Tc) | 10V | 21.1mOhm @ 5A, 10V | 4V @ 30µA | 8.7 nC @ 10 V | ±20V | 510 pF @ 40 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |