NVTFS6H860NTAG | |
---|---|
DigiKey Part Number | 488-NVTFS6H860NTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H860NTAGCT-ND - Cut Tape (CT) 488-NVTFS6H860NTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H860NTAG |
Description | MOSFET N-CH 80V 8A/30A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8A (Ta), 30A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21.1mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥2.97770 | ¥297.77 |
500 | ¥2.48790 | ¥1,243.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.11742 | ¥3,176.13 |
3,000 | ¥1.88582 | ¥5,657.46 |
7,500 | ¥1.78657 | ¥13,399.27 |
10,500 | ¥1.65424 | ¥17,369.52 |
37,500 | ¥1.63786 | ¥61,419.75 |