800mA (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,102 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,362 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
450 In Stock 650 Factory | 1 : ¥32.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 800mA (Tc) | 10V | 25Ohm @ 500mA, 10V | 4.5V @ 50µA | 14 nC @ 10 V | ±20V | 333 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
265 In Stock | 1 : ¥13.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | 10V | 20Ohm @ 500mA, 10V | 4V @ 50µA | 11.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
255 In Stock 350 Factory | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
20,990 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Tc) | 1.2V, 4.5V | 300mOhm @ 500mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 75 pF @ 10 V | - | 312mW (Tc) | -55°C ~ 150°C | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock 43,500 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 800mA (Tc) | 10V | 6Ohm @ 500mA, 10V | 3.9V @ 250µA | 5 nC @ 10 V | ±20V | 100 pF @ 25 V | - | 11W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPAK | |||
1,371 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 800mA (Tc) | 10V | 800mOhm @ 800mA, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 135 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-DIP, Hexdip | 4-DIP (0.300", 7.62mm) | ||
30,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 800mA (Tc) | 10V | 6Ohm @ 500mA, 10V | 3.9V @ 250µA | 5 nC @ 10 V | ±20V | 100 pF @ 25 V | - | 11W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPAK | |||
52,726 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 800mA (Tc) | 10V | 800mOhm @ 800mA, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
2,304 In Stock | 1 : ¥12.07000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 800mA (Tc) | 10V | 800mOhm @ 800mA, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock Check Lead Time | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥31.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 910 Factory Check Lead Time | 350 : ¥14.84497 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | 10V | 20Ohm @ 500mA, 10V | 4V @ 50µA | 11.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 800mA (Tc) | 10V | 6Ohm @ 500mA, 10V | 3.9V @ 250µA | 5 nC @ 10 V | ±20V | 100 pF @ 25 V | - | 11W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 2,500 : ¥13.53757 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | 10V | 20Ohm @ 400mA, 10V | 4V @ 50µA | 11.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 300 : ¥14.27110 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | 10V | 20Ohm @ 500mA, 10V | 4V @ 50µA | 11.3 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 40,800 Factory Check Lead Time | 800 : ¥19.75330 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 800mA (Tc) | 10V | 25Ohm @ 400mA, 10V | 4.5V @ 50µA | 14 nC @ 10 V | ±20V | 333 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 300 : ¥20.98783 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 800mA (Tc) | 10V | 25Ohm @ 500mA, 10V | 4.5V @ 50µA | 14 nC @ 10 V | ±20V | 333 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 800mA (Tc) | 1.8V, 4.5V | 480mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.89 nC @ 4.5 V | ±8V | 43 pF @ 25 V | - | 530mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75 | SC-75, SOT-416 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 800mA (Tc) | 10V | 6Ohm @ 500mA, 10V | 3.9V @ 250µA | 5 nC @ 10 V | ±20V | 100 pF @ 25 V | - | 11W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 800mA (Tc) | 10V | 800mOhm @ 800mA, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |