6-XFDFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,074 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 2.5V, 4.5V | 47mOhm @ 4.3A, 4.5V | 1.2V @ 250µA | 7.6 nC @ 4.5 V | ±12V | 505 pF @ 15 V | - | 1.5W (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010B-6 | 6-XFDFN Exposed Pad | ||
31,498 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.8V, 4.5V | 37mOhm @ 5.5A, 4.5V | 900mV @ 250µA | 23 nC @ 4.5 V | ±12V | 1575 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010B-6 | 6-XFDFN Exposed Pad | ||
7,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 1.8V, 4.5V | 33mOhm @ 5A, 4.5V | 900mV @ 250µA | 18.6 nC @ 4.5 V | ±12V | 1150 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010B-6 | 6-XFDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.5V, 4.5V | 100mOhm @ 500mA, 4.5V | 1.2V @ 1mA | 2.4 nC @ 4.5 V | 8V | 220 pF @ 10 V | - | 1.6W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | TLM621H | 6-XFDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 5V, 10V | 2.5Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.72 nC @ 4.5 V | 20V | 70 pF @ 25 V | - | 1.6W (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | TLM621H | 6-XFDFN Exposed Pad | ||
0 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Ta) | 1.8V, 4.5V | 16mOhm @ 8A, 4.5V | 900mV @ 250µA | 36 nC @ 4.5 V | ±12V | 2195 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1010B-6 | 6-XFDFN Exposed Pad |