PMPB33XN,115 | |
---|---|
DigiKey Part Number | 2156-PMPB33XN,115-ND |
Manufacturer | |
Manufacturer Product Number | PMPB33XN,115 |
Description | MOSFET N-CH 30V 4.3A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.3A (Ta) 1.5W (Ta), 8.3W (Tc) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 4.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010B-6 | |
Package / Case |