35A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,495 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥1.18990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A | 4.5V, 10V | 25mOhm @ 15A, 10V | 2.5V @ 250µA | 26.6 nC @ 10 V | ±20V | 1257 pF @ 20 V | - | 38W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
429 In Stock | 1 : ¥886.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 35A | 20V | 156mOhm @ 20A, 20V | - | 145 nC @ 20 V | +25V, -10V | 3706 pF @ 1000 V | - | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
34 In Stock | 1 : ¥112.72000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 35A | 20V | 100mOhm @ 15A, 20V | 2.8V @ 1mA | 64 nC @ 20 V | +23V, -10V | 838 pF @ 1000 V | - | 182W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 5,000 : ¥2.01493 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A | 4.5V, 10V | 8mOhm @ 20A, 10V | 2.5V @ 250µA | 46.7 nC @ 10 V | ±20V | 1860 pF @ 20 V | - | 40W | -55°C ~ 150°C | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 5,000 : ¥2.66418 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A | 4.5V, 10V | 20mOhm @ 15A, 10V | 2.5V @ 250µA | 57 nC @ 10 V | ±20V | 2511 pF @ 25 V | - | 59W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | SiCFET (Silicon Carbide) | 700 V | 35A | - | - | - | - | - | - | - | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 |