28A (Ta), 80A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,014 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
938 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.40365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
0 In Stock 3,836 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 80A (Tc) | 10V | 2.5mOhm @ 80A, 10V | 4V @ 250µA | 280 nC @ 10 V | ±20V | 15000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
351 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 80A (Tc) | 10V | 2.9mOhm @ 80A, 10V | 4V @ 250µA | 235 nC @ 10 V | ±20V | 12200 pF @ 25 V | - | 254W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,541 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 80A (Tc) | 10V | 2.9mOhm @ 80A, 10V | 4V @ 250µA | 235 nC @ 10 V | ±20V | 12200 pF @ 25 V | - | 254W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
272 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥3.27102 Tape & Reel (TR) 1 : ¥7.88000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.6mOhm @ 28A, 10V | 2.5V @ 1mA | 36 nC @ 10 V | ±20V | 2300 pF @ 15 V | - | 3W (Ta), 31W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 80A (Tc) | 10V | 2.9mOhm @ 80A, 10V | 4V @ 250µA | 235 nC @ 10 V | ±20V | 12200 pF @ 25 V | - | 254W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |