RS1E280GNTB | |
---|---|
DigiKey Part Number | 846-RS1E280GNTR-ND - Tape & Reel (TR) 846-RS1E280GNCT-ND - Cut Tape (CT) 846-RS1E280GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E280GNTB |
Description | MOSFET N-CH 30V 28A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta), 31W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E280GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 31W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥5.03240 | ¥503.24 |
500 | ¥4.26534 | ¥2,132.67 |
1,000 | ¥3.47459 | ¥3,474.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.27090 | ¥8,177.25 |
5,000 | ¥3.11515 | ¥15,575.75 |
12,500 | ¥2.97138 | ¥37,142.25 |
25,000 | ¥2.96569 | ¥74,142.25 |