Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 14,828 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 15.2A (Ta), 149A (Tc) | 3.2V, 10V | 2.5mOhm @ 15A, 10V | 2.5V @ 250µA | 85 nC @ 11.5 V | ±16V | 4830 pF @ 12 V | - | 900mW (Ta), 86.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SO-8FL | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 156A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.5V @ 250µA | 86 nC @ 11.5 V | ±20V | 5250 pF @ 12 V | - | 900mW (Ta), 86.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SO-8FL | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 156A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.5V @ 250µA | 86 nC @ 11.5 V | ±20V | 5250 pF @ 12 V | - | 900mW (Ta), 86.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SO-8FL | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 15.2A (Ta), 149A (Tc) | 3.2V, 10V | 2.5mOhm @ 15A, 10V | 2.5V @ 250µA | 85 nC @ 11.5 V | ±16V | 4830 pF @ 12 V | - | 900mW (Ta), 86.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SO-8FL | 8-PowerTDFN |