NTMFS4854NST1G | |
---|---|
DigiKey Part Number | NTMFS4854NST1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4854NST1G |
Description | MOSFET N-CH 25V 15.2A/149A SO8FL |
Customer Reference | |
Detailed Description | N-Channel 25 V 15.2A (Ta), 149A (Tc) 900mW (Ta), 86.2W (Tc) Surface Mount SO-8FL |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4854NST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.2V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 11.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4830 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta), 86.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SO-8FL | |
Package / Case | ||
Base Product Number |