NTMFS4854NSGEVB | |
---|---|
DigiKey Part Number | NTMFS4854NSGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4854NSGEVB |
Description | EVAL BOARD NTMFS4854NSG |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | NTMFS4854NS Special Purpose Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose | |
Embedded | No | |
Utilized IC / Part | NTMFS4854NS | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,282.78000 | ¥1,282.78 |