Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,683 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,362 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,880 In Stock | 1 : ¥31.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,723 In Stock | 1 : ¥76.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
794 In Stock | 1 : ¥76.84000 Cut Tape (CT) 800 : ¥48.44544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6A (Tj) | 0V | 500mOhm @ 3A, 0V | 4.5V @ 250µA | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
464 In Stock | 1 : ¥166.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 10A (Tc) | 10V | 1.5Ohm @ 5A, 10V | - | 200 nC @ 5 V | ±20V | 5320 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
295 In Stock | 1 : ¥177.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 1A (Tc) | 10V | 16Ohm @ 500mA, 0V | - | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | Depletion Mode | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,663 In Stock | 1 : ¥31.44000 Cut Tape (CT) 2,500 : ¥15.28859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
495 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,977 In Stock | 1 : ¥75.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
580 In Stock | 1 : ¥76.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
502 In Stock | 1 : ¥88.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
368 In Stock | 1 : ¥11.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | 10V | 30Ohm @ 50mA, 0V | 5V @ 25µA | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | |||
328 In Stock 2,940 Factory | 1 : ¥19.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 200mA (Tc) | - | 30Ohm @ 50mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
256 In Stock 750 Factory | 1 : ¥29.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.6A (Tc) | 10V | 10Ohm @ 800mA, 0V | - | 27 nC @ 5 V | ±20V | 645 pF @ 25 V | Depletion Mode | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
731 In Stock | 1 : ¥40.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3A (Tc) | - | 1.5Ohm @ 1.5A, 0V | - | 40 nC @ 5 V | ±20V | 1070 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
115 In Stock | 1 : ¥45.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.6A (Tj) | 0V | 10Ohm @ 800mA, 0V | 4.5V @ 100µA | 27 nC @ 5 V | ±20V | 645 pF @ 10 V | Depletion Mode | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
406 In Stock | 1 : ¥50.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
300 In Stock | 1 : ¥52.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tj) | 0V | 6Ohm @ 1.5A, 0V | 4.5V @ 250µA | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
250 In Stock | 1 : ¥56.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
300 In Stock | 1 : ¥75.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
270 In Stock | 1 : ¥88.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
255 In Stock 350 Factory | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10 In Stock | 1 : ¥178.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | 0V | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 10 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
28 In Stock | 1 : ¥247.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 2A (Tj) | - | 6.5Ohm @ 1A, 0V | - | 110 nC @ 5 V | ±20V | 3650 pF @ 25 V | Depletion Mode | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |