Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
697 In Stock | 1 : ¥14.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Ta) | 10V | 750mOhm @ 5A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±30V | 1130 pF @ 300 V | - | 40W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
50 In Stock | 1 : ¥12.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Ta) | 10V | 1.2Ohm @ 3A, 10V | 4V @ 630µA | 21 nC @ 10 V | ±30V | 740 pF @ 300 V | - | 35W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
87 In Stock | 1 : ¥15.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Ta) | 10V | 650mOhm @ 5.5A, 10V | 4V @ 1.16mA | 34 nC @ 10 V | ±30V | 1320 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥5.33140 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Ta) | 10V | 1.9Ohm @ 1.9A, 10V | 4V @ 400µA | 14 nC @ 10 V | ±30V | 490 pF @ 300 V | - | 30W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Ta) | 10V | 430mOhm @ 6.5A, 10V | 4V @ 1.75mA | 48 nC @ 10 V | ±30V | 1940 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Ta) | 10V | 370mOhm @ 7.5A, 10V | 4V @ 2.04mA | 55 nC @ 10 V | ±30V | 2200 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack |