Single FETs, MOSFETs

Results: 7
Manufacturer
EPCInfineon TechnologiesonsemiVishay Siliconix
Series
-eGaN®OptiMOS™ 5PowerTrench®TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V25 V30 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
4.4A (Ta), 22A (Tc)9.2A (Ta), 61A (Tc)14A (Ta), 82A (Tc)16A (Ta)20A (Ta), 152A (Tc)22.1A (Ta), 35A (Tc)30.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V5V6V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 30A, 10V4.4mOhm @ 20A, 10V7mOhm @ 16A, 5V7mOhm @ 40A, 10V8.7mOhm @ 10A, 10V14mOhm @ 29A, 10V53mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 700µA2.4V @ 250µA2.5V @ 5mA3.8V @ 50µA4V @ 250µA4.5V @ 162µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 5 V21.5 nC @ 10 V27 nC @ 10 V38 nC @ 10 V63 nC @ 10 V183 nC @ 10 V
Vgs (Max)
+6V, -4V±12V+16V, -12V+20V, -16V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
685 pF @ 50 V1000 pF @ 15 V2120 pF @ 75 V2700 pF @ 50 V3159 pF @ 13 V3905 pF @ 75 V5590 pF @ 10 V
Power Dissipation (Max)
800mW (Ta), 48W (Tc)2.5W (Ta), 104W (Tc)2.5W (Ta), 108.7W (Tc)3W (Ta), 100W (Tc)3.7W (Ta), 52W (Tc)14.7W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
8-PQFN (3.3x3.3)8-PQFN (5x6)DiePG-WSON-8-2PowerPAK® 1212-8SHPowerPAK® SO-8
Package / Case
8-PowerTDFN8-PowerWDFNDiePowerPAK® 1212-8SHPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BSC070N10NS5SCATMA1
BSC070N10NS5SCATMA1
MOSFET N-CH 100V 14A/82A 8SWSON
Infineon Technologies
18,120
In Stock
1 : ¥21.92000
Cut Tape (CT)
4,000 : ¥9.86771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Ta), 82A (Tc)
6V, 10V
7mOhm @ 40A, 10V
3.8V @ 50µA
38 nC @ 10 V
±20V
2700 pF @ 50 V
-
3W (Ta), 100W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-WSON-8-2
8-PowerWDFN
8-PQFN
FDMS86263P
MOSFET P-CH 150V 4.4A/22A 8PQFN
onsemi
4,177
In Stock
3,000
Factory
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥11.74652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.4A (Ta), 22A (Tc)
6V, 10V
53mOhm @ 4.4A, 10V
4V @ 250µA
63 nC @ 10 V
±25V
3905 pF @ 75 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
34,221
In Stock
1 : ¥30.79000
Cut Tape (CT)
2,500 : ¥14.97464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
16A (Ta)
5V
7mOhm @ 16A, 5V
2.5V @ 5mA
6.5 nC @ 5 V
+6V, -4V
685 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
PowerPAK SO-8
SIRA18ADP-T1-GE3
MOSFET N-CH 30V 30.6A PPAK SO-8
Vishay Siliconix
11,752
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.13740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
30.6A (Tc)
4.5V, 10V
8.7mOhm @ 10A, 10V
2.4V @ 250µA
21.5 nC @ 10 V
+20V, -16V
1000 pF @ 15 V
-
14.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PowerPAK 1212-8SH
SISH615ADN-T1-GE3
MOSFET P-CH 20V 22.1A/35A PPAK
Vishay Siliconix
71,509
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.53928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
22.1A (Ta), 35A (Tc)
2.5V, 10V
4.4mOhm @ 20A, 10V
1.5V @ 250µA
183 nC @ 10 V
±12V
5590 pF @ 10 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8SH
PowerPAK® 1212-8SH
8-WDFN
NTTFS1D8N02P1E
MOSFET N-CH 25V 20A/152A 8PQFN
onsemi
1,963
In Stock
1 : ¥19.95000
Cut Tape (CT)
3,000 : ¥8.35624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
20A (Ta), 152A (Tc)
4.5V, 10V
1.3mOhm @ 30A, 10V
2V @ 700µA
38 nC @ 10 V
+16V, -12V
3159 pF @ 13 V
-
800mW (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (3.3x3.3)
8-PowerWDFN
8-PQFN
NTMFS015N15MC
MOSFET N-CH 150V 9.2A/61A 8PQFN
onsemi
11,956
In Stock
18,000
Factory
1 : ¥26.11000
Cut Tape (CT)
3,000 : ¥12.71347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
9.2A (Ta), 61A (Tc)
8V, 10V
14mOhm @ 29A, 10V
4.5V @ 162µA
27 nC @ 10 V
±20V
2120 pF @ 75 V
-
2.5W (Ta), 108.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.