Single FETs, MOSFETs

Results: 9
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedDiotec SemiconductorGood-Ark SemiconductorMicro Commercial CoonsemiToshiba Semiconductor and Storage
Series
-U-MOSIIIU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)130mA (Ta)200mA (Ta)250mA (Ta)280mA (Ta)310mA (Ta)620mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.8V, 4.5V4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 400mA, 4.5V1.1Ohm @ 150mA, 4.5V1.6Ohm @ 50mA, 5V3.9Ohm @ 100mA, 10V5Ohm @ 200mA, 10V5Ohm @ 500mA, 10V7.5Ohm @ 50mA, 5V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
1V @ 100µA1.1V @ 250µA2V @ 250µA2.1V @ 250µA2.5V @ 250µA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.34 nC @ 4.5 V0.35 nC @ 4.5 V0.7 nC @ 4.5 V1.6 nC @ 8 V1.8 nC @ 10 V
Vgs (Max)
±8V±10V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V17 pF @ 10 V24.5 pF @ 20 V30 pF @ 5 V36 pF @ 10 V50 pF @ 25 V54 pF @ 15 V60 pF @ 25 V
Power Dissipation (Max)
200mW (Ta)225mW280mW (Tj)320mW (Ta)350mW (Ta)460mW (Ta)500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
SC-70-3 (SOT323)SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-323TO-92VESM
Package / Case
SC-70, SOT-323SOT-723TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70-3
2N7002W
MOSFET SOT323 N 60V 13.5OHM
onsemi
55,404
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.63697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 50mA, 5V
2V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
463,839
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.21578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
184,046
In Stock
1 : ¥1.15000
Cut Tape (CT)
8,000 : ¥0.20069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
Surface Mount
VESM
SOT-723
2BZX84C43
2N7002
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
25,863
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP31D1U-7
MOSFET BVDSS: 25V~30V SOT23 T&R
Diodes Incorporated
3,813
In Stock
156,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
620mA (Ta)
1.8V, 4.5V
1Ohm @ 400mA, 4.5V
1.1V @ 250µA
1.6 nC @ 8 V
±8V
54 pF @ 15 V
-
460mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BC327-16
2N7000
MOSFET TO-92 60V 0.2A
Diotec Semiconductor
130,918
In Stock
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥0.43797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
3V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
SOT 323
2N7002W-TP
MOSFET N-CH 60V 115MA SOT-323
Micro Commercial Co
22,490
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
BSS123
BSS123
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
93,709
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 50 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFKW0202
BSS84
MOSFET, P-CH, SINGLE, -0.13A, -5
Good-Ark Semiconductor
35,337
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.21567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.