Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,374 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥4.04318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17.5A (Ta), 48A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 5W (Ta), 56.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
33,043 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 85A (Tc) | 6V, 10V | 4.5mOhm @ 20A, 10V | 2.6V @ 250µA | 105 nC @ 10 V | ±25V | 3505 pF @ 15 V | - | 7.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
5,569 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 16.7 nC @ 10 V | ±20V | 1155 pF @ 15 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
16,160 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.44340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 47A (Tc) | 4.5V, 10V | 10.8mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
1,767 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.07748 Tape & Reel (TR) 1 : ¥3.69000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.8A (Ta) | 4.5V, 10V | 12mOhm @ 20A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 1.18W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
93,510 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 50 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,119 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.04474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 6mOhm @ 3A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 947 pF @ 20 V | - | 22.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥2.69395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 42A (Ta), 85A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.2V @ 250µA | 47 nC @ 10 V | ±20V | 2200 pF @ 15 V | - | 6.2W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥1.97318 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 26.5A (Ta), 60A (Tc) | 4.5V, 10V | 5.5mOhm @ 20A, 10V | 2.1V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 15 V | - | 6.2W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥2.18586 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 3,000 : ¥2.44063 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 37A (Ta), 85A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 1.9V @ 250µA | 60 nC @ 10 V | ±20V | 2430 pF @ 15 V | - | 6.2W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥9.67132 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41A (Ta), 85A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 5630 pF @ 30 V | - | 7.3W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |