Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,001 In Stock | 1 : ¥159.27000 Cut Tape (CT) 800 : ¥145.29301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 9.8A (Ta), 112A (Tc) | 15V | 28mOhm @ 60A, 15V | 4.3V @ 20mA | 200 nC @ 15 V | +19V, -10V | 4415 pF @ 450 V | - | 3.7W (Ta), 477W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
993 In Stock 20,000 Factory | 1 : ¥183.74000 Cut Tape (CT) 800 : ¥106.18459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 20V | 56mOhm @ 35A, 20V | 4.3V @ 10mA | 106 nC @ 20 V | +25V, -15V | 1789 pF @ 800 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |