Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,413 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.86129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.4A (Ta), 32A (Tc) | 4.5V, 10V | 27mOhm @ 8.4A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2380 pF @ 20 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,433 In Stock 30,000 Factory | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.33214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 35 V | 13A (Ta), 55A (Tc) | 4.5V, 10V | 11.6mOhm @ 14A, 10V | 3V @ 250µA | 63 nC @ 10 V | ±25V | 2370 pF @ 20 V | - | 3.1W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,800 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.11897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 145A (Tc) | 10V | 5.2mOhm @ 50A, 10V | 4V @ 250µA | 116 nC @ 10 V | ±20V | 6195 pF @ 25 V | - | 153W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,124 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,157 In Stock 10,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 58A (Tc) | 4.5V, 10V | 9mOhm @ 35A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1260 pF @ 15 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,557 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.04127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10.8A (Ta), 50A (Tc) | 4.5V, 10V | 12.3mOhm @ 12.7A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2775 pF @ 20 V | - | 2.4W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,861 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.92683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.7A (Ta), 14A (Tc) | 4.5V, 10V | 44mOhm @ 6.7A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 1550 pF @ 20 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,324 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 8.8mOhm @ 20A, 10V | 3V @ 250µA | 56 nC @ 10 V | ±20V | 2400 pF @ 20 V | - | 3.1W (Ta), 48.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,594 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.20865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 6mOhm @ 40A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±16V | 2500 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,954 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,000 : ¥5.34385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta) | 6V, 10V | 9.1mOhm @ 20A, 10V | 3V @ 1mA | 83 nC @ 10 V | +10V, -20V | 4140 pF @ 10 V | - | 68W (Tc) | 175°C (TJ) | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,138 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.63943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 42A (Tc) | 4.5V, 10V | 9mOhm @ 13A, 10V | 3V @ 250µA | 28 nC @ 10 V | ±20V | 1640 pF @ 20 V | - | 3.1W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,550 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.2A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 3V @ 250µA | 52 nC @ 10 V | ±20V | 1970 pF @ 20 V | - | 3.1W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |