Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,569 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.13544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
5,886 In Stock | 1 : ¥24.55000 Cut Tape (CT) 3,000 : ¥11.95083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 96A (Tc) | 4.5V, 10V | 3.8mOhm @ 18A, 10V | 3V @ 250µA | 134 nC @ 10 V | ±25V | 5600 pF @ 15 V | - | 2.36W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN |