Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,516 In Stock | 1 : ¥11.66000 Cut Tape (CT) 5,000 : ¥4.60715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 20A (Tc) | 4.5V, 10V | 6.7mOhm @ 20A, 10V | 2.2V @ 35µA | 67 nC @ 10 V | ±20V | 5100 pF @ 30 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
30,171 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,000 : ¥6.79669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 13.9mOhm @ 38A, 10V | 4V @ 100µA | 81 nC @ 10 V | ±20V | 3031 pF @ 50 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,513 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.55227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
46,008 In Stock | 1 : ¥36.70000 Cut Tape (CT) 800 : ¥22.15600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 4.5V, 10V | 11.2mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 10850 pF @ 40 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,051 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥7.67515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 6.8mOhm @ 90A, 10V | 3.5V @ 90µA | 68 nC @ 10 V | ±20V | 4910 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,629 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥3.69008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 62A (Tc) | 6V, 10V | 6.9mOhm @ 31A, 10V | 3.5V @ 500µA | 39 nC @ 10 V | ±20V | 2700 pF @ 40 V | - | 89W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,303 In Stock | 1 : ¥29.31000 Cut Tape (CT) 2,000 : ¥9.83124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Ta) | 10V | 6.5mOhm @ 27.5A, 10V | 4V @ 500µA | 49 nC @ 10 V | ±20V | 3280 pF @ 10 V | - | 157W (Tc) | 175°C (TJ) | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 |